Filter Your Search
1 - 1 of 1 results
|
54C627144T0
Sumida Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.1 Ω | 2 % | YES | 100 MHz | 115 mA | 990 MHz | CERAMIC | 30 | 0603 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 850 µm | 1.7 mm | 1.2 mm | SUMIDA CORP | 0603 | unknown | EAR99 | 8504.50.80.00 |