Parametric results for: 54ALS163/B2AJC under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 54als163b2ajc
Select parts from the table below to compare.
Compare
Compare
54ALS163/B2AJC
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 YES QCCN 30 MHz UP BINARY COUNTER TTL YES 4 mA SYNCHRONOUS 5 V 25 mA MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCN, LCC20,.35SQ unknown
54ALS163/B2AJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 20 ns 1 4 YES QCCN 30 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 35 MHz YES 4 mA SYNCHRONOUS 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.9 mm 8.89 mm 8.89 mm MOTOROLA INC QCCN, LCC20,.35SQ unknown 8542.39.00.01
54ALS163/B2AJC
Motorola Mobility LLC
Check for Price No Obsolete 5 V 20 ns 1 4 YES QCCN 30 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 35 MHz YES 4 mA SYNCHRONOUS 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.9 mm 8.89 mm 8.89 mm MOTOROLA INC QCCN, LCC20,.35SQ unknown 8542.39.00.01 QLCC 20