Filter Your Search
1 - 10 of 54 results
|
DM54ALS05AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 84 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTDM54ALS05AJ
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 84 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TTDM54ALS05J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 84 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962-88540012A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 84 ns | 6 | 1 | YES | QCCN | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||||||||
|
TTDM54ALS05AJ/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 84 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM54ALS05J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | INVERTER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
54ALS05/BCBJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 26 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54ALS05AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 24 ns | 84 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 8 mA | 4.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
SNJ54ALS05W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 84 ns | 6 | 1 | YES | DFP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN54ALS05J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | INVERTER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |