Filter Your Search
1 - 7 of 7 results
|
54ACTQ245FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54ACTQ245FMQB-R
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | RAIL | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54ACTQ245FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54ACTQ245FMQB-R
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | RAIL | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
54ACTQ245FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
54ACTQ245FMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||||
|
54ACTQ245FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 9 ns | 9 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | R-PDFP-F20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 6.731 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |