Parametric results for: 54ACTQ16245 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
-
Manufacturer Part Number: 54actq16245
Select parts from the table below to compare.
Compare
Compare
5962R9562001VXA
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9.5 ns 9.5 ns 16 1 YES DFP BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.54 mm 9.652 mm NATIONAL SEMICONDUCTOR CORP DFP, FL48,.4,25 unknown 8542.39.00.01
5962R0624401QXC
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 8.5 ns 2 8 YES QFF 3-STATE ACT BUS TRANSCEIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDFP-F48 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 48 PLASTIC/EPOXY FL48,.4,25 RECTANGULAR FLATPACK GOLD FLAT 635 µm DUAL 2.667 mm 9.652 mm 16 mm AEROFLEX COLORADO SPRINGS QFF, unknown 8542.39.00.01 DFP 48
54ACTQ16245FMQB
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V 9.4 ns 2 8 YES DFP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL 24 mA TRUE MILITARY R-PDFP-F48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY FL48,.4,25 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 635 µm DUAL FAIRCHILD SEMICONDUCTOR CORP DFP, FL48,.4,25 unknown 8542.39.00.01
54ACTQ16245FMQB
Texas Instruments
Check for Price No Obsolete 5 V 9.5 ns 9.5 ns 2 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.54 mm 9.65 mm 15.748 mm NATIONAL SEMICONDUCTOR CORP DFP, FL48,.4,25 unknown 8542.39.00.01
5962-9562001VXA
Texas Instruments
Check for Price Obsolete 5 V 9.5 ns 9.5 ns 16 1 YES DFP BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.54 mm 9.65 mm 15.748 mm NATIONAL SEMICONDUCTOR CORP DFP, FL48,.4,25 unknown 8542.39.00.01
5962R0624401QXX
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 8.5 ns 2 8 YES QFF 3-STATE ACT BUS TRANSCEIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDFP-F48 Not Qualified e0/e4 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 48 PLASTIC/EPOXY FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD/GOLD FLAT 635 µm DUAL 2.667 mm 9.652 mm 16 mm AEROFLEX COLORADO SPRINGS QFF, unknown 8542.39.00.01 DFP 48
UT54ACTQ16245-UCX
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 8.5 ns 2 8 YES QFF 3-STATE ACT BUS TRANSCEIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDFP-F48 Not Qualified e0/e4 125 °C -55 °C 48 PLASTIC/EPOXY FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD/GOLD FLAT 635 µm DUAL 2.667 mm 9.652 mm 16 mm AEROFLEX COLORADO SPRINGS QFF, unknown 8542.39.00.01
5962-9562001QXA
Teledyne e2v
Check for Price Active 5 V 9.5 ns 9.5 ns 16 1 YES DFP BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.54 mm 9.65 mm 15.748 mm TELEDYNE E2V (UK) LTD DFP, FL48,.4,25 compliant 8542.39.00.01 DFP 48
UT54ACTQ16245-UCA
Cobham PLC
Check for Price Active 5 V 8.5 ns 2 8 YES QFF 3-STATE ACT BUS TRANSCEIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDFP-F48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.667 mm 9.652 mm 16 mm COBHAM PLC QFF, unknown 8542.39.00.01
54ACTQ16245FMQB
Teledyne e2v
Check for Price Active 5 V 9.5 ns 9.5 ns 2 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE ACT CMOS WITH DIRECTION CONTROL 24 A 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLAT PACK FLAT 635 µm DUAL 2.54 mm 9.65 mm 15.748 mm TELEDYNE E2V (UK) LTD compliant 8542.39.00.01