Filter Your Search
1 - 5 of 5 results
|
54ACTQ10DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.5 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54ACTQ10DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
54ACTQ10DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 3 | 3 | NO | DIP | 50 pF | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
54ACTQ10DMQB
e2v technologies
|
Check for Price | Active | 5 V | 9.5 ns | 9.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | LENGTH_MAX | 24 mA | 1.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||
|
54ACTQ10DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |