Filter Your Search
1 - 10 of 23 results
|
54ACTQ10FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 3 | 3 | YES | DFP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
54ACTQ10DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.5 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
5962-9218201M2X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 9.5 ns | 3 | 3 | YES | QCCN | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||
|
54ACTQ10LMQB
e2v technologies
|
Check for Price | Active | 5 V | 9.5 ns | 9.5 ns | 3 | 3 | YES | QCCN | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 1.6 mA | 5.5 V | 4.5 V | MILITARY | R-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | ||||||||
|
54ACTQ10LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.5 ns | YES | QCCN | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||
|
54ACTQ10FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 3 | 3 | YES | DFP | 50 pF | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
54ACTQ10FMQB
e2v technologies
|
Check for Price | Active | 5 V | 9.5 ns | 9.5 ns | 3 | 3 | YES | DFP | 50 pF | NO | ACT | NAND GATE | CMOS | LENGTH_MAX | 24 mA | 1.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | 9.779 mm | TELEDYNE E2V (UK) LTD | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||
|
54ACTQ10DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
54ACTQ10DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 3 | 3 | NO | DIP | 50 pF | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
54ACTQ10MDA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 3 | 3 | YES | DIE | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 |