Parametric results for: 54ACT273FM under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54act273fm
Select parts from the table below to compare.
Compare
Compare
54ACT273FM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 1 8 YES DFP 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 24 mA TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.337 mm 6.9215 mm FAIRCHILD SEMICONDUCTOR CORP DFP DFP, FL20,.3 20 unknown 8542.39.00.01
54ACT273FMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 1 8 YES DFP 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 24 mA TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.337 mm 6.9215 mm FAIRCHILD SEMICONDUCTOR CORP DFP DFP, FL20,.3 20 unknown 8542.39.00.01