Filter Your Search
1 - 1 of 1 results
|
54ACT16952WD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.7 ns | 11.8 ns | 2 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL56,.4,25 | 56 | unknown | 8542.39.00.01 |