Filter Your Search
1 - 4 of 4 results
|
54ACT153LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 12.5 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
|
54ACT153LMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 14.5 ns | 12.5 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||
|
54ACT153LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12.5 ns | 2 | 4 | YES | QCCN | 50 pF | MULTIPLEXER | CMOS | 24 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
54ACT153LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 12 ns | 12 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 A | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 |