Filter Your Search
1 - 10 of 56 results
|
5962-8769801FA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 14.5 ns | 2 | 4 | 1 | YES | DFP | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | QP SEMICONDUCTOR INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
CD54ACT153F
RCA
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
54ACT153LM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 12.5 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||
|
CD54ACT153F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD54ACT153FX
RCA
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-87698012X
Teledyne e2v
|
Check for Price | Active | 5 V | 14.5 ns | 2 | 4 | 1 | YES | QCCN | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, | 20 | compliant | 8542.39.00.01 | |||||||||||
|
54ACT153DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12.5 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
5962-87698012A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14.5 ns | 12.5 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||
|
54ACT153LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 12.5 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
|
54ACT153LMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 14.5 ns | 12.5 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 |