Filter Your Search
1 - 2 of 2 results
|
54ACT11379J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 4 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 100 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||
|
SNJ54ACT11379J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |