Filter Your Search
1 - 1 of 1 results
|
54ACT11112FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.9 ns | 2 | 2 | YES | QCCN | 125 MHz | 50 pF | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |