Filter Your Search
1 - 6 of 6 results
|
54ACT109DMQB-RH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | NO | DIP | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
54ACT109DMQB-RH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | NO | DIP | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
54ACT109DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | 2 | NO | DIP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 85 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
54ACT109DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 2 | NO | DIP | 95 MHz | 50 pF | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
54ACT109DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | 2 | NO | DIP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 85 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
54ACT109DMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 14 ns | 2 | 2 | NO | DIP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 85 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |