Filter Your Search
1 - 2 of 2 results
|
54ACQ374FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 16.5 ns | 11 ns | 8 | 1 | YES | DFP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | LG_MAX | ENABLE LOW | 24 mA | 2 | TRUE | 50 mA | 6 V | 2 V | R-GDFP-F20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||
|
54ACQ374FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 8 | YES | DFP | 95 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 |