Filter Your Search
1 - 4 of 4 results
|
54ACQ373DMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 10.5 ns | 10.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 6 V | 2 V | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||
|
54ACQ373DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 16 ns | 15 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
|
54ACQ373DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 15 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 12 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
54ACQ373DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 16 ns | 15 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |