Filter Your Search
1 - 6 of 6 results
|
54AC74FMQB
e2v technologies
|
Check for Price | Active | 3.3 V | 17.5 ns | 17.5 ns | 2 | 1 | YES | DFP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 6 V | 2 V | R-GDFP-F14 | 125 °C | -55 °C | 300k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | 9.779 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||
|
54AC74FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 ns | 2 | 1 | YES | DFP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.2865 mm | 9.525 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 | |||||||
|
54AC74FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 ns | 2 | 1 | YES | DFP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.2865 mm | 9.525 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 | |||||
|
54AC74FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 2 | 1 | YES | DFP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | RAIL | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||
|
54AC74FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 2 | 1 | YES | DFP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | RAIL | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||
|
54AC74FM
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 17.5 ns | 17.5 ns | 2 | 1 | YES | DFP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | 9.779 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 |