Filter Your Search
1 - 8 of 8 results
|
QP54AC646FMQB
Teledyne e2v
|
Check for Price | Active | 4.5 V | 20 ns | 1 | 8 | YES | DFP | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDFP-F24 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | FL24(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP, | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
54AC646FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 15 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.4305 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | |||||||||||
|
54AC646FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 15 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.906 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | DFP | 24 | |||||
|
54AC646FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 15 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.4305 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||||||
|
54AC646FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 15 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.906 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | DFP | 24 | |||||||
|
54AC646FM-MLS
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17.5 ns | 1 | 8 | YES | DFP | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.4305 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54AC646FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 50 mA | 6 V | 2 V | R-GDFP-F24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 10.668 mm | 15.4305 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||
|
54AC646FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 15 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.4305 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 |