Filter Your Search
1 - 8 of 8 results
|
54AC520DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
54AC520DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||
|
54AC520DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | ALSO WORKS WITH 5V VCC | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
54AC520DMQB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
54AC520D
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54AC520DMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
54AC520DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
54AC520D
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |