Filter Your Search
1 - 10 of 60 results
|
5962-8870201SX
QP Semiconductor
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | QP SEMICONDUCTOR INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
54AC377DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | 12 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
JM38510/75603SRA
Texas Instruments
|
Check for Price | Obsolete | 8 | 1 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | TRUE | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
54AC377FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 1 | 8 | YES | DFP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | 24 mA | TRUE | 6 V | 2 V | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||
|
5962-8870201SA
QP Semiconductor
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | QP SEMICONDUCTOR INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
54AC377DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | 12 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
54AC377DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | 12 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
JM54AC377SSA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | QCCN | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | 24 mA | TRUE | 6 V | 2 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
5962-8870201SA
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | DFP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | 12 mA | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
54AC377FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 |