Filter Your Search
1 - 1 of 1 results
|
54AC175E-QMLV
Texas Instruments
|
Check for Price | Obsolete | 3 V | 15 ns | 1 | 4 | YES | QCCN | 95 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 |