Filter Your Search
1 - 4 of 4 results
|
54AC174DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 1 | 6 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
54AC174DMQB
e2v technologies
|
Check for Price | Active | 3.3 V | 14 ns | 1 | 6 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||
|
54AC174DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 1 | 6 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
54AC174DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 13 ns | 1 | 6 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |