Filter Your Search
1 - 6 of 6 results
|
54AC169DMQB-RH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||
|
54AC169DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 1 | 4 | NO | DIP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 75 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
54AC169DMQB
e2v technologies
|
Check for Price | Active | 3.3 V | 16.5 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | CMOS | TCO OUTPUT | 75 MHz | YES | 24 A | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | ||||||||||||||
|
54AC169DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 1 | 4 | NO | DIP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 75 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||
|
54AC169DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 1 | 4 | NO | DIP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 75 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
54AC169DMQB-RH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |