Filter Your Search
1 - 6 of 6 results
|
54AC161DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 1 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
|
54AC161DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
54AC161DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 80 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
54AC161DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 125 MHz | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
54AC161DMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 14 ns | 14 ns | 1 | NO | DIP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | LG_MAX | 80 MHz | YES | SYNCHRONOUS | 50 mA | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||
|
54AC161DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |