Filter Your Search
1 - 10 of 81 results
|
CD54AC139F3A
Texas Instruments
|
$9.0277 | Yes | No | Active | 3.3 V | 131 ns | 14.7 ns | 2 | 4 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
54AC139LMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 14.5 ns | 14.5 ns | 2 | YES | QCCN | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-87623012X
e2v technologies
|
Check for Price | Active | 5 V | 14.5 ns | 2 | YES | QCCN | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
JM38510R75803S2A
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 14.5 ns | 2 | YES | QCCN | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962F8762301VXA
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 14.5 ns | 14.5 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-CDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-87623012X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 2 | YES | QCCN | AC | CMOS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
5962-8762301EX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 2 | NO | DIP | AC | CMOS | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8762301VXA
STMicroelectronics
|
Check for Price | Obsolete | 3 V | 14.5 ns | 14.5 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
54AC139DMQB
e2v technologies
|
Check for Price | Active | 3 V | 14.5 ns | 14.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | LG_MAX | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TELEDYNE E2V (UK) LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
54AC139DM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 14.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |