Filter Your Search
1 - 4 of 4 results
|
SNJ54AC11030FK
Texas Instruments
|
Check for Price | No | Obsolete | 10.6 ns | YES | QCCN | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
54AC11030FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 10.6 ns | 1 | 8 | YES | QCCN | 50 pF | NO | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | |||
|
54AC11030J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 10.6 ns | 1 | 8 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||
|
SNJ54AC11030J
Texas Instruments
|
Check for Price | No | Obsolete | 10.6 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |