Filter Your Search
1 - 10 of 69 results
|
CD54AC109F3A
Texas Instruments
|
$9.8712 | Yes | No | Active | 3.3 V | 129 ns | 11.1 ns | 2 | 2 | NO | DIP | 71 MHz | 50 pF | NO | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
M38510/75304SEA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 17.5 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962-8955101EX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 65 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-8955101FX
e2v technologies
|
Check for Price | Active | 5 V | 13.5 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 65 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TELEDYNE E2V (UK) LTD | DFP | DFP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD54AC109F3A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 2 | 2 | NO | DIP | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54AC109F/3A
RCA
|
Check for Price | No | Obsolete | 2 | NO | DIP | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
54AC109DMQB
e2v technologies
|
Check for Price | Active | 3.3 V | 17.5 ns | 2 | 2 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD54AC109F
RCA
|
Check for Price | No | Obsolete | 2 | NO | DIP | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54AC109DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 2 | 2 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54AC109DM
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 2 | 2 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |