Filter Your Search
1 - 10 of 183 results
|
SNJ54AC10J
Texas Instruments
|
$8.2707 | Yes | No | Active | 3 V | 11 ns | 11 ns | 3 | 3 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
SNJ54AC10W
Texas Instruments
|
$10.4517 | Yes | No | Active | 3 V | 11 ns | 11 ns | 3 | 3 | YES | DFP | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 80 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SNJ54AC10FK
Texas Instruments
|
$14.1757 | Yes | No | Active | 3 V | 11 ns | 11 ns | 3 | 3 | YES | QCCN | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 80 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
5962-8761001DX
e2v technologies
|
Check for Price | Active | 5 V | 7 ns | 3 | 3 | YES | DFP | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | TELEDYNE E2V (UK) LTD | DFP | DFP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
54AC1010DM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | DIP | CMOS | 3.3 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 22.86 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 64 | unknown | 3A001.A.2.C | 8542.39.00.01 | NO | 20 MHz | 16 | NO | 35 | 6 V | 2 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||||||||||||||||||||||||
|
M38510/75304SEA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 17.5 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
5962F8761001VXC
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 11 ns | 11 ns | 3 | 3 | YES | DFP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Gold (Au) | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
M38510R75002B2A
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 12 ns | 9 ns | 3 | 3 | YES | QCCN | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5962-8955101EX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 65 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
5962-8955101FX
e2v technologies
|
Check for Price | Active | 5 V | 13.5 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 65 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TELEDYNE E2V (UK) LTD | DFP | DFP, | 16 | compliant | 8542.39.00.01 |