Filter Your Search
1 - 10 of 142 results
|
SNJ54AC00J
Texas Instruments
|
$8.1580 | Yes | No | Active | 3.3 V | 11 ns | 11 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CD54AC00F3A
Texas Instruments
|
$8.3158 | Yes | No | Active | 3.3 V | 91 ns | 10.2 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54AC00W
Texas Instruments
|
$10.2334 | Yes | No | Active | 3.3 V | 11 ns | 11 ns | 4 | 2 | YES | QFF | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | QFF, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54AC00FK
Texas Instruments
|
$10.7056 | Yes | No | Active | 3.3 V | 11 ns | 11 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54AC00VTD1
Texas Instruments
|
$348.4800 | Yes | Yes | Active | 5 V | 7 ns | 4 | 2 | YES | DIE | AC | NAND GATE | CMOS | 6 V | 2 V | R-XUUC-N14 | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TUBE | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN54AC00VTD2
Texas Instruments
|
$464.5240 | Yes | Yes | Active | 5 V | 7 ns | 4 | 2 | YES | DIE | AC | NAND GATE | CMOS | 6 V | 2 V | R-XUUC-N14 | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TUBE | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
54AC00FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 ns | 11 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.2865 mm | 9.525 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
54AC00DMQB
e2v technologies
|
Check for Price | Active | 3.3 V | 11 ns | 11 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | LG_MAX | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP-14 | compliant | 8542.39.00.01 | |||||||||||||||
|
CD54AC00F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 10.2 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 12 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
54AC00DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 11 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |