Filter Your Search
1 - 6 of 6 results
|
54ABT573J-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 6.7 ns | 1 | 8 | NO | DIP | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
54ABT573J-QML
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||||
|
54ABT573JQML
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | |||||||||||
|
54ABT573JQML
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | ||||||||||
|
54ABT573J-QML
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | |||||||||
|
54ABT573JQML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown |