Parametric results for: 54ABT543W883 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54abt543w883
Select parts from the table below to compare.
Compare
Compare
54ABT543W/883
Texas Instruments
Check for Price Obsolete 5 V 6.4 ns 6.4 ns 1 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT CONTROL 48 mA 2 TRUE 30 mA 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED FL24,.4 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 15.4305 mm NATIONAL SEMICONDUCTOR CORP DFP DFP, FL24,.4 24 unknown 8542.39.00.01
54ABT543W/883
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V 6.4 ns 1 8 YES DFP BIDIRECTIONAL 3-STATE REGISTERED BUS TRANSCEIVER INDEPENDENT CONTROL 48 mA 2 TRUE 30 mA MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC FL24,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DFP, FL24,.4 unknown 8542.39.00.01