Filter Your Search
1 - 1 of 1 results
|
54ABT374/B2A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7.6 ns | 7.6 ns | 1 | 8 | YES | QCCN | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |