Filter Your Search
1 - 4 of 4 results
|
549BAAB000118ABGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 156.25 MHz | 20 % | 3.3 V | LVDS | 1.8V & 2.5V SUPPLY VOLTAGE AVAILABLE; ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | DILCC8,.2 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||
|
549BAAB000118ABGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 156.25 MHz | 20 % | 3.3 V | LVDS | 1.8V & 2.5V SUPPLY VOLTAGE AVAILABLE; ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | DILCC8,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
549BAAB000118ABG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 156.25 MHz | 20 % | 3.3 V | LVDS | 1.8V & 2.5V SUPPLY VOLTAGE AVAILABLE; ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | DILCC8,.2 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||
|
549BAAB000118ABG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 156.25 MHz | 20 % | 3.3 V | LVDS | 1.8V & 2.5V SUPPLY VOLTAGE AVAILABLE; ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | DILCC8,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock |