Filter Your Search
1 - 2 of 2 results
|
549CAAA000112BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; 1.8V, 2.5V SUPPLY VOLTAGE IS ALSO AVAILABLE | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 8 PIN | unknown | Clock | Silicon Labs | |||
|
549CAAA000112BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.12X.2,50 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock |