Filter Your Search
1 - 7 of 7 results
|
5497DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 6 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-16 | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
5497DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 6 | NO | DIP | 15 pF | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS | 25 MHz | YES | SYNCHRONOUS | 120 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
5497DM
National Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 39 ns | 1 | 6 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
5497DM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 39 ns | 1 | 6 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
5497DMQB
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 39 ns | 1 | 6 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
|
5497DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 6 | NO | DIP | 15 pF | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS | 25 MHz | YES | SYNCHRONOUS | 120 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
5497DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | NO | DIP | TTL | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |