Filter Your Search
1 - 10 of 149 results
|
547BCA002503BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 7 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.1X.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock | ||
|
547BAC002434BBGR
Skyworks Solutions Inc
|
Check for Price | Not Recommended | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENA/DIS FUNCTION; COMPLEMENTARY O/P; DIFFERENTIAL O/P | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | SOLCC8,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock | |||||
|
547BAA002422BBGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENA/DIS FUNCTION; COMPLEMENTARY O/P; DIFFERENTIAL O/P | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | SOLCC8,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 8 PIN | unknown | Clock | |||||
|
547BAA002420BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.1X.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock | ||
|
547BCC002521BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 7 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.1X.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock | ||
|
547BAA002420BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.1X.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock | ||
|
547BAA002420BBGR
Skyworks Solutions Inc
|
Check for Price | Not Recommended | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENA/DIS FUNCTION; COMPLEMENTARY O/P; DIFFERENTIAL O/P | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | SOLCC8,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock | |||||
|
547BCA002515BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENA/DIS FUNCTION; COMPLEMENTARY O/P; DIFFERENTIAL O/P | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | SOLCC8,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 8 PIN | unknown | Clock | ||
|
547BAA002450BBGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENA/DIS FUNCTION; COMPLEMENTARY O/P; DIFFERENTIAL O/P | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | SOLCC8,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 8 PIN | unknown | Clock | |||||
|
547BAC002413BBGR
Skyworks Solutions Inc
|
Check for Price | Not Recommended | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENA/DIS FUNCTION; COMPLEMENTARY O/P; DIFFERENTIAL O/P | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | SOLCC8,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock |