Filter Your Search
1 - 2 of 2 results
|
54776-602-36LF
Amphenol Communications Solutions
|
$8.3009 | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | RECEPTACLE | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.965 inch | 3.6 inch | 0.358 inch | AMPHENOL ICC | ROHS COMPLIANT | 36 | compliant | EAR99 | 8536.69.40.40 | |||
|
54776-602-36LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | RECEPTACLE | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.965 inch | 3.6 inch | 0.358 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |