Filter Your Search
1 - 5 of 5 results
|
5476DMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
5476DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | 16 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
5476DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | 16 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
5476DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
TT5476DMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | TTL/H/L | J-K FLIP-FLOP | TTL | 16 mA | 34 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |