Parametric results for: 546aba000651bbgr under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 546aba000651bbgr
Select parts from the table below to compare.
Compare
Compare
546ABA000651BBGR
Skyworks Solutions Inc
Check for Price Yes Not Recommended 10 % 50 OHM LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 350 ps NO 1.5 GHz 200 kHz 350 ps 153 mA 3.465 V 2.375 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.33mm SKYWORKS SOLUTIONS INC CLCC, 6 PIN unknown Clock
546ABA000651BBGR
Silicon Laboratories Inc
Check for Price Yes Transferred 10 % 50 OHM LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 350 ps NO 1.5 GHz 200 kHz 350 ps 153 mA 3.465 V 2.375 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.33mm SILICON LABORATORIES INC CLCC, 6 PIN unknown Clock