Filter Your Search
1 - 2 of 2 results
|
546GCA001106ABGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 7 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | ||
|
546GCA001106ABGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock |