Filter Your Search
1 - 10 of 26 results
|
545ECA100M000CCGR
Silicon Laboratories Inc
|
Check for Price | Transferred | HCSL | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||
|
545ECA19M2000ABGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 19.2 MHz | 7 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 550 ps | NO | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SILICON LABORATORIES INC | unknown | Clock | CLCC-6 | ||||||
|
545ECA100M000ACG
Skyworks Solutions Inc
|
Check for Price | Active | 100 MHz | 7 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 550 ps | NO | 550 ps | 126 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | ||||||
|
545ECC100M000ABGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 100 MHz | 7 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFF... more | 550 ps | NO | 8 mA | 550 ps | 126 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | 3.2mm x 2.5mm x 1.0mm | SILICON LABORATORIES INC | unknown | Clock | ||||||
|
545ECC100M000ACGR
Silicon Laboratories Inc
|
Check for Price | Transferred | HCSL | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||
|
545ECA19M2000ABG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 19.2 MHz | 7 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 550 ps | NO | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SILICON LABORATORIES INC | unknown | Clock | CLCC-6 | ||||||
|
545ECC100M000ACGR
Skyworks Solutions Inc
|
Check for Price | Active | 100 MHz | 7 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 550 ps | NO | 550 ps | 126 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | ||||||
|
545ECA100M000CCG
Silicon Laboratories Inc
|
Check for Price | Transferred | HCSL | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||
|
545ECA100M000ABG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 100 MHz | 7 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 550 ps | NO | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | unknown | Clock | |||||||
|
545ECC100M000ACG
Skyworks Solutions Inc
|
Check for Price | Active | 100 MHz | 7 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 550 ps | NO | 550 ps | 126 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN |