Filter Your Search
1 - 4 of 4 results
|
545CAA62M5000ABG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 62.5 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 1.5 ns | NO | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | |||
|
545CAA62M5000ABG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 62.5 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 1.5 ns | NO | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | CLCC-6 | unknown | Clock | |||
|
545CAA62M5000ABGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 62.5 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 1.5 ns | NO | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | CLCC-6 | unknown | Clock | |||
|
545CAA62M5000ABGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 62.5 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 1.5 ns | NO | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | Silicon Labs |