Parametric results for: 544aaaa000118bbg under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 544aaaa000118bbg
Select parts from the table below to compare.
Compare
Compare
544AAAA000118BBGR
Skyworks Solutions Inc
Check for Price Yes Not Recommended 20 % 50 OHM LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 1.5 GHz 200 kHz 350 ps 132 mA 3.465 V 2.375 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.12X.2,50 YES NICKEL GOLD 5.0mm x 3.2mm x 1.33mm SKYWORKS SOLUTIONS INC CLCC, 8 PIN unknown Clock
544AAAA000118BBGR
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 350 ps NO 1.5 GHz 200 kHz 350 ps 132 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.12X.2 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.33mm SILICON LABORATORIES INC CLCC, 8 PIN unknown Clock
544AAAA000118BBG
Skyworks Solutions Inc
Check for Price Yes Not Recommended 20 % 50 OHM LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 1.5 GHz 200 kHz 350 ps 132 mA 3.465 V 2.375 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.12X.2,50 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.33mm SKYWORKS SOLUTIONS INC CLCC, 8 PIN unknown Clock
544AAAA000118BBG
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 350 ps NO 1.5 GHz 200 kHz 350 ps 132 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.12X.2 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.33mm SILICON LABORATORIES INC CLCC, 8 PIN unknown Clock