Parametric results for: 544CBCB000112BBGR under XO

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 544cbcb000112bbgr
Select parts from the table below to compare.
Compare
Compare
544CBCB000112BBGR
Silicon Laboratories Inc
Check for Price Yes Transferred 10 % 5 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; 2.5, 1.8V AVAILABLE 1.5 ns NO 250 MHz 200 kHz 8 mA 1.5 ns 108 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.12X.2 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.33mm SILICON LABORATORIES INC CLCC, 8 PIN unknown Clock
544CBCB000112BBGR
Skyworks Solutions Inc
Check for Price Yes Not Recommended 10 % 5 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 1.5 ns NO 800 MHz 200 kHz 8 mA 1.5 ns 108 mA 3.465 V 1.71 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.12X.2,50 YES NICKEL GOLD 5.0mm x 3.2mm x 1.33mm SKYWORKS SOLUTIONS INC CLCC, 8 PIN unknown Clock