Filter Your Search
1 - 2 of 2 results
|
544BCBA000544BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 111 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 8 PIN | unknown | Clock | ||
|
544BCBA000544BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 7 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 111 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.12X.2,50 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock |