Filter Your Search
1 - 10 of 40 results
|
55443-204LF
Amphenol Communications Solutions
|
$5.8691 | Active | 60 | 5 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 60 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
55443-203
Amphenol FCi
|
Check for Price | Obsolete | 5 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | |||||||||||||||||||||||||||||||||||||
|
55443-209LF
Amphenol FCi
|
Check for Price | Obsolete | 5 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | unknown | ||||||||||||||||||||||||||||||||||||
|
55443-201
Amphenol Communications Solutions
|
Check for Price | Active | 60 | 5 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
94544-320H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.1 inch | 2 inch | 0.13 inch | FCI | compliant | ||||||||||||||||||
|
15-44-3204
Molex
|
Check for Price | Yes | Obsolete | 8 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HIGH PROFILE | 1500VAC V | NO | 2.224 N | 100 MΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 15u inch | SOLDER | 0.199 inch | 0.34 inch | 0.399 inch | 0.12 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
55443-209
Amphenol FCi
|
Check for Price | Obsolete | 5 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | |||||||||||||||||||||||||||||||||||||
|
15-44-3202
Molex
|
Check for Price | Obsolete | 4 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | HIGH PROFILE | 1500VAC V | NO | 2.224 N | 100 MΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 15u inch | SOLDER | 0.199 inch | 0.34 inch | 0.199 inch | 0.12 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
65544-320
Amphenol Communications Solutions
|
Check for Price | No | Active | 20 | 1 | 3.17 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BROWN | 0.125 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SOLDER | 0.132 inch | 0.1 inch | 2.545 inch | 0.4 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
15-44-3208
Molex
|
Check for Price | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HIGH PROFILE | 1500VAC V | NO | 2.224 N | 100 MΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 15u inch | SOLDER | 0.199 inch | 0.34 inch | 0.799 inch | 0.12 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |