Filter Your Search
1 - 6 of 6 results
|
5440N203M601NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 20 % | 5440 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440N203M601NH
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 20 % | 5440 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440N203M601NHM
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 20 % | 5440 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440N203M601NHT
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 20 % | 5440 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440N203M601NHW
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 20 % | 5440 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440N203M601NHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 20 % | 5440 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 |