Filter Your Search
1 - 1 of 1 results
|
5440B682K401DHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 6.8 nF | 400 V | 10 % | 5440 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | not_compliant | EAR99 |