Filter Your Search
1 - 2 of 2 results
|
5440B242M302SHW
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 5440 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440B242M302SHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 5440 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 |