Filter Your Search
1 - 3 of 3 results
|
5432/BDA
Signetics
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | OR GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
5432/BDA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | DFP | NO | OR GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
5432/BDA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 34 ns | 4 | 2 | YES | DFP | 50 pF | TTL/H/L | OR GATE | TTL | 38 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |